
9-position, 2-row male D-Subminiature plug assembly with straight orientation. Features male power contacts and mixed contacts for coax or power and signal applications. Black polyester dielectric, steel shell, and cadmium plating. Rated for -55°C to 125°C operating temperature, with a crimp termination supporting wire gauges from 8AWG to 18AWG. Free hanging, cable mountable.
TE Connectivity 212498-1 technical specifications.
| Body/Shell Style | PLUG |
| Color | Black |
| Contact Gender | Male |
| Contact Style | Power |
| Contact Type | Coax or Power and Signal |
| Depth | 16.76mm |
| Dielectric Material | Polyester |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Gender | Male |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 53.42mm |
| Manufacturer Series | 212498 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | Yes |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 212498-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.