
TE Connectivity 212498-2 technical specifications.
| Contact Type | Coax and Signal |
| Depth | 16.76mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Length | 53.42mm |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212498-2 to view detailed technical specifications.
No datasheet is available for this part.