TE Connectivity 212502-2 technical specifications.
| Color | Blue |
| Contact Style | Power |
| Contact Type | Coax or Power and Signal |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212502-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.