
Female D-Subminiature connector, 17 positions and 17 contacts, featuring a straight, free-hanging cable mount orientation. This connector utilizes signal and coax or power contact types with a 7.5A current rating. Constructed with a steel shell and glass dielectric material, it offers solder termination.
TE Connectivity 212510-1 technical specifications.
| Color | Blue |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Current Rating | 7.5A |
| Depth | 14.78mm |
| Dielectric Material | Glass |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 53.03mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 212510-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.