TE Connectivity 212510-4 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 17 |
| Contact Gender | FEMALE |
| Manufacturer Series | 212510 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 212510-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.