
TE Connectivity 212514-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -50 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 17 |
| Contact Gender | MALE |
| Rated Current (Signal) | 7.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 212514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.