TE Connectivity 212522-6 technical specifications.
| Contact Plating | Tin |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212522-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.