21-position, 2-row D-Subminiature receptacle connector with straight, free-hanging, cable mount orientation. Features signal and power contact types, steel shell material with cadmium plating, and solder termination. Operating temperature range from -50°C to 125°C. Housing color is blue.
TE Connectivity 212526-1 technical specifications.
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Depth | 16.35mm |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 212526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.