
21-position D-Subminiature plug assembly featuring a straight, male gender and two rows of contacts. Designed for free hanging, cable mounting, this connector utilizes solder termination for signal, coax, or power contacts. It operates within a temperature range of -50°C to 125°C, with a blue steel shell size 4 and cadmium plating. Accommodates wire gauges from 8AWG to 18AWG.
TE Connectivity 212530-1 technical specifications.
| Package/Case | 300 |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Depth | 14.45mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 69.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 212530-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.