
TE Connectivity 212530-4 technical specifications.
| Contact Type | Signal and Coax or Power |
| Depth | 14.45mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 69.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212530-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.