TE Connectivity 212530-6 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Manufacturer Series | 212530 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 212530-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.