
The TE Connectivity AMPLIMITE 109 series female D-subminiature connector features 21 positions in a 2-row configuration, with a maximum operating temperature of 125°C and a non-RoHS compliant design. It has a steel shell size of 4 and a cadmium plating. The connector is available in a carton packaging with 25 pieces per package. It is suitable for free-hanging or cable mounting and has a maximum wire gauge of 18AWG and a minimum of 8AWG. The connector is not lead-free and has a non-compliant ELV rating.
TE Connectivity 212534-1 technical specifications.
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Depth | 16.68mm |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 212534-1 to view detailed technical specifications.
No datasheet is available for this part.