
21-position, 2-row D-Subminiature receptacle connector with a straight, female gender. Features copper contacts with tin plating for signal and coax or power applications. Offers a temperature range of -50°C to 125°C and a steel shell with tin plating. Mounts free-hanging or panel, with solder termination.
TE Connectivity 212534-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Depth | 16.69mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Length | 57.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Bright, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212534-5 to view detailed technical specifications.
No datasheet is available for this part.