
The TE Connectivity AMPLIMITE 109 connector is a 27-position, 2-row D-Subminiature connector with a free hanging, cable mount configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. The connector is non-ELV compliant and contains lead, making it non-RoHS compliant. It is available in a bulk packaging quantity of 25 pieces with a cadmium plating and a steel shell size of 4.
TE Connectivity 212538-1 technical specifications.
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 69.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 27 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 212538-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.