TE Connectivity 212538-3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 27 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 212538 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 212538-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.