
9-position, 2-row rectangular connector adapter featuring a straight, male-to-female gender configuration. Copper contacts with gold plating ensure reliable conductivity, housed in black brass for durability. Designed for free-hanging, through-hole mounting with a 2.7mm pitch. This component is RoHS compliant and ELV compliant.
TE Connectivity 212559-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.55mm |
| ELV | Compliant |
| Gender | Male to Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.8mm |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212559-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
