
TE Connectivity 212559-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212559-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.