
TE Connectivity 212561-3 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Rows | 2/2 |
| Shell Size | 3 |
| Product Length (mm) | 53.04 |
| Product Height (mm) | 12.55 |
| Type | D-Subminiature |
| Contact Gender | PIN/SKT |
| Number of Contacts | 25/25 |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 212561-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.