Rectangular connector with 19 positions and 2 rows, featuring a 0.2-inch pitch and 3.17mm contact diameter. This wire-to-board connector system offers a 7.5A contact current rating and a 14A overall current rating, with gold-plated copper alloy male pin contacts. Designed for right-angle, through-hole PCB mounting, it operates within a -55°C to 130°C temperature range and supports up to 600V AC. The red housing is UL94 V-0 flammability rated and compliant with ELV and RoHS standards.
TE Connectivity 212630-4 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 28.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.75inch |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 3.1inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Metrimate |
| Tail Length | 3.05mm |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 1.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212630-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
