TE Connectivity 2129033-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole, Vertical, Cable |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 17 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Plating Thickness | 0.305um |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2129033-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.