TE Connectivity 2129260-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER AND SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2129260-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.