The 2129261-1 is a high-speed docking terminal block from TE Connectivity. It features a straight body orientation and a terminal pitch of 1.2/0.6mm. This terminal block is designed for through hole or surface mount applications and has 40 terminals. It measures 29.95mm in length, 3.43mm in depth, and 8.67mm in height. The 2129261-1 is suitable for general use.
TE Connectivity 2129261-1 technical specifications.
| Terminal Pitch (mm) | 1.2/0.6 |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| Product Length (mm) | 29.95 |
| Product Depth (mm) | 3.43 |
| Product Height (mm) | 8.67 |
| Type | High Speed Champ Docking |
| Gender | PL |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2129261-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.