
TE Connectivity 212933-2 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | DIALLYL PHTHALATE/POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 104 |
| Contact Gender | MALE |
| Manufacturer Series | 212933-2 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 212933-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.