TE Connectivity 213091-4 technical specifications.
| Package/Case | Module |
| Color | Black |
| Depth | 18.49mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213091-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.