TE Connectivity 213093-2 technical specifications.
| Package/Case | Module |
| Color | Black |
| Depth | 18.49mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 24.13mm |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213093-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
