TE Connectivity 213118-1 technical specifications.
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 17.24mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Panel |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Copper, Gold |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 213118-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.