
TE Connectivity 213130-3 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Lead Free | Lead Free |
| Length | 34.42mm |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CPC Series 4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213130-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.