TE Connectivity 213143-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 213143-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.