
Shrouded header with 6 positions and 6 contacts, featuring a 2.5mm pitch and straight male pin contacts. Offers a 3A current rating and 250V voltage rating, with brass contacts plated in tin. Designed for wire-to-board connectivity, this through-hole mounted component has a vertical PCB mounting orientation and a maximum operating temperature of 105°C. The natural colored housing is UL94 V-0 flammability rated and lead-free compliant.
TE Connectivity 2132230-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.2A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 3.6mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.8mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 0.69inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2132230-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
