TE Connectivity 213283-2 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 31.08mm |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213283-2 to view detailed technical specifications.
No datasheet is available for this part.