
34-position, 4-row right-angle shrouded header for cable-to-board applications. Features stainless steel and brass contacts with tin/lead plating, offering solder termination and through-hole, panel mount options. Operating temperature range of -55°C to 150°C, with UL94 V-0 flammability rating. Includes contact retention, mating alignment, mating retention, and PCB mount retention.
TE Connectivity 213289-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Gender | Male |
| Contact Material | Stainless Steel, Brass |
| Contact Plating | Tin, Lead |
| Contact Retention | Yes (With) |
| Depth | 39.75mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 19.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | M |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 23.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213289-1 to view detailed technical specifications.
No datasheet is available for this part.