TE Connectivity 213300-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | M |
| Wire/Cable Diameter | -13.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 213300-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.