
15-position, 5-row straight male power connector with socket contacts, designed for wire-to-wire applications. Features a 5.08mm pitch and 4.39mm row spacing, accepting discrete wire types. Rated for 600V AC and 14A maximum current, operating between -55°C and 130°C. This UL-approved, UL94 V-0 flammability rated, RoHS compliant component offers solder termination and panel mounting capabilities.
TE Connectivity 213426-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Socket |
| Depth | 40.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.208inch |
| Housing Color | Black |
| Length | 2.4inch |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.091inch |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.39mm |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 2.162inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213426-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
