TE Connectivity 213434-2 technical specifications.
| Total Number of Contacts | 90 |
| Contact Gender | MALE |
| Manufacturer Series | 213434 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 213434-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.