TE Connectivity 213434-5 technical specifications.
| Total Number of Contacts | 134 |
| Contact Gender | MALE |
| Manufacturer Series | 213434 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 213434-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.