TE Connectivity 213440-2 technical specifications.
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | 213440 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 213440-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.