
8-position, 3-row wire-to-wire power connector with male contact gender and socket contact style. Features copper contacts with gold plating, a 14A current rating, and a 600V AC voltage rating. This straight, panel-mount housing is constructed from black, UL94 V-0 flammability-rated material. Operating temperature range spans -55°C to 130°C.
TE Connectivity 213499-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 14A |
| Depth | 40.89mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.78mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 61.04mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.091inch |
| Pitch | 8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.77mm |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 54.98mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213499-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
