
8-position, 3-row female receptacle housing for wire-to-wire connections. Features a straight, panel mount orientation with a blue housing color and 8mm pitch. Rated for 14A current and 600V voltage, with a maximum operating temperature of 130°C. Constructed with UL94 V-0 flammability rating and compliant with ELV and RoHS standards.
TE Connectivity 213500-3 technical specifications.
| Approvals | UL |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 30.78mm |
| Housing Color | Blue |
| Length | 56.26mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.091inch |
| Pitch | 8mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.77mm |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 54.61mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213500-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
