34-position, 4-row rectangular socket connector for cable-to-board applications. Features a 3.81mm pitch and straight, through-hole mounting with solder termination. Constructed with brass contacts, tin plating (2.54um), and a black UL94 V-0 rated housing. Operates within a -55°C to 105°C temperature range, offering contact retention, mating alignment, and mating retention.
TE Connectivity 213524-8 technical specifications.
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 23.24mm |
| Housing Color | Black |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.81mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213524-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.