TE Connectivity 213552-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 24.13mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate I |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213552-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.