TE Connectivity 213597-3 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Post Length | 16.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CMC |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213597-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.