TE Connectivity 213597-4 technical specifications.
| Assembly Length | 1.905inch |
| Connector System | Wire-to-Panel |
| Contact Plating | Gold |
| Contact Post Length | 16.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating Thickness | 30uin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC |
| Shell Size | 28 |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213597-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.