
TE Connectivity 213598-1 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Surface Mount, Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 630 |
| Packaging | Bulk |
| Pitch | 12.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213598-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
