
TE Connectivity 213598-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 15A |
| Current Rating | 15A |
| Depth | 32.54mm |
| Length | 31.12mm |
| Mount | Through Hole, Panel, Surface Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 630 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213598-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
