Male, straight signal contact for cable mounting, designed for 14-18 AWG discrete wire. Features brass construction with tin and lead plating, suitable for a 062 package size and a maximum insulation diameter of 3.81mm. This crimp-style contact is supplied on a reel in a strip package, containing 4000 units.
TE Connectivity 213603-1 technical specifications.
| Package/Case | 062 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | -3.81mm |
| Lead Free | Not Applicable |
| Length | 30.68mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213603-1 to view detailed technical specifications.
No datasheet is available for this part.