Straight male pin terminal for signal applications, featuring a brass contact with tin plating. Designed for crimp termination of discrete wire with a gauge range of 14-18 AWG, supporting a maximum insulation diameter of 3.81mm. This component offers a 13A current rating and is RoHS compliant, packaged on tape and reel for efficient assembly.
TE Connectivity 213603-5 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 30.68mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate Type III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213603-5 to view detailed technical specifications.
No datasheet is available for this part.