TE Connectivity 213605-7 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 31.17mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| RoHS Compliant | Yes |
| Series | Multimate, Type III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213605-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.