
Circular connector receptacle, free hanging, wire-to-wire system. Features 14 crimp contacts within a size 20 shell, constructed from black nylon with brass contacts. Operates across a temperature range of -55°C to 105°C, offering mating alignment and retention. This RoHS compliant component is lead-free and designed for straight orientation.
TE Connectivity 213650-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 30.73mm |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-5015 |
| Shell Material | Nylon |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213650-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.