Circular connector with 10 positions and 1 port, featuring straight orientation and crimp termination. This panel-mount component utilizes brass contacts with protection and mating alignment/retention. It operates within a temperature range of -55°C to 105°C, with a black nylon shell and a shell size of 18. The connector is lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 213667-1 technical specifications.
| Contact Material | Brass |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 34.92mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Signal Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-5015 |
| Shell Material | Nylon |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213667-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.