Circular connector, wire-to-wire system, featuring 10 signal positions with brass crimp contacts. This straight, cable mount connector offers mating alignment and retention, housed in black glass with a shell size of 18. Compliant with ELV and lead-free standards, it adheres to MIL-DTL-5015 and MIL-C-5015 series specifications.
TE Connectivity 213668-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Signal Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-5015 |
| Shell Material | Glass |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213668-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.